Filter Your Search
1 - 5 of 5 results
|
MPC8555EPXAPF
NXP Semiconductors
|
$201.0492 | No | Obsolete | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B783 | Not Qualified | e0 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | unknown | 5A002.A.1 | 8542.31.00.01 | ||||||||
|
MPC8555EPXAPF
Freescale Semiconductor
|
$277.3800 | No | No | Transferred | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B783 | Not Qualified | e0 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 783 | ||||
|
KMPC8555EPXAPF
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 833 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B783 | Not Qualified | e0 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | not_compliant | |||||||||||||||||||||
|
MPC8555EPXAPFX
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8555EPXAPFX
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 833 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 783 |