Filter Your Search
1 - 3 of 3 results
|
MPC860PCZQ50D4
NXP Semiconductors
|
$150.7872 | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e0 | 3 | -40 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC860PCZQ50D4
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e0 | 3 | -40 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 357 | ||
|
MPC860PCZQ50D4
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | COMMERCIAL | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | unknown | BGA | 357 |