Filter Your Search
1 - 5 of 5 results
|
KMPC885CZP133
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA357,19X19,50 | 357 | not_compliant | 5A002 | 8542.31.00.01 | |||||
|
KMPC885CZP133
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 133 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC885CZP133
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | COMMERCIAL | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-357 | 357 | unknown | ||||||||
|
MPC885CZP133
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-357 | 357 | not_compliant | 5A002 | 8542.31.00.01 | NXP | |||
|
MPC885CZP133
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-357 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP |