Filter Your Search
1 - 1 of 1 results
|
MPC89E52AE
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 8192 | 512 | 8051 | 8 | 16 | 48 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 24MHZ AT 6T | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.32 mm | MEGAWIN TECHNOLOGY CO LTD | DIP | DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |