Filter Your Search
1 - 1 of 1 results
|
MPC92439KLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 900 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | EAR99 | 8542.39.00.01 |