Filter Your Search
1 - 6 of 6 results
|
MPC948LFAR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.3 V | 8.9 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | 150 MHz | DIFFERENTIAL MUX | 12 | 350 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, | 32 | unknown | 8542.39.00.01 | ||||||||||||
|
MPC948LFAR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.3 V | 8.9 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | 150 MHz | DIFFERENTIAL MUX | 12 | 350 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MPC948LFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 8.9 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | 150 MHz | DIFFERENTIAL MUX | 20 mA | 12 | 350 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, 0.80 MM PITCH, LQFP-32 | unknown | 8542.39.00.01 | |||||||||
|
MPC948LFA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 8.9 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | 150 MHz | DIFFERENTIAL MUX | 20 mA | 12 | 350 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | |||||||
|
MPC948LFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | QFP | 20 mA | 2.5/3.3 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP32,.35SQ,32 | unknown | ||||||||||||||||||||||||
|
MPC948LFA
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 8.9 ns | 1 | YES | LQFP | 3-STATE | 948 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 150 MHz | DIFFERENTIAL MUX | 12 | 350 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 0.80 MM PITCH, LQFP-32 | 32 | compliant | 8542.39.00.01 |