Filter Your Search
1 - 3 of 3 results
|
MPI2520R1-6R8-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 360 mΩ | 20 % | YES | 1 MHz | 1.3 A | 1008 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | EATON CORP | CHIP | compliant | Eaton | ||||
|
MPI2520R1-6R8-R
Eaton Electronics
|
Check for Price | Yes | Obsolete | unknown | Eaton | |||||||||||||||||||||||||||||||
|
MPI2520R1-6R8-R
Cooper Industries
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 300 mΩ | 20 % | 1.3 A | 1008 | YES | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 7 Inch | 1.2 mm | 2.5 mm | 2 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 |