Filter Your Search
1 - 4 of 4 results
|
MPI4040R1-100-R
Eaton Electronics
|
Check for Price | Yes | Obsolete | unknown | |||||||||||||||||||||||||||||||||
|
MPI4040R1-100-R
Cooper Industries
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 370 mΩ | 20 % | YES | 1.2 A | 1917 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.45 mm | 4.06 mm | unknown | COOPER INDUSTRIES | CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||
|
MPI4040R1-100-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 370 mΩ | 20 % | 2.8 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 4.45 mm | 4.06 mm | compliant | EATON CORP | |||||||||||||||
|
ECS-MPI4040R1-100-R
ECS International Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 370 mΩ | 20 % | YES | 100 kHz | 1.2 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | compliant | ECS INC INTERNATIONAL | EAR99 | 8504.50.80.00 |