Filter Your Search
1 - 3 of 3 results
|
ECS-MPI4040R1-R10-R
ECS International Inc
|
$0.9970 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 90 nH | 8.5 mΩ | 20 % | YES | 100 kHz | 8 A | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ECS INC INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ECS | ||||||||||||
|
MPI4040R1-R10-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 90 nH | 8.5 mΩ | 20 % | 32 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 4.45 mm | 4.06 mm | EATON CORP | compliant | Eaton | ||||||||||||||||
|
MPI4040R1-R10-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 90 nH | 8.5 mΩ | 20 % | YES | 100 kHz | 8 A | 1917 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.45 mm | 4.06 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT |