Parametric results for: MPI4040R3-3R3-R under Fixed Inductors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
Manufacturer Part Number: mpi4040r3
Select parts from the table below to compare.
Compare
Compare
ECS-MPI4040R3-2R2-R
ECS International Inc
$1.0924 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 48 mΩ 20 % YES 100 kHz 3.4 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
ECS-MPI4040R3-220-R
ECS International Inc
$1.0924 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 408 mΩ 20 % YES 100 kHz 1.1 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
ECS-MPI4040R3-3R3-R
ECS International Inc
$1.0924 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 60 mΩ 20 % YES 100 kHz 3 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
ECS-MPI4040R3-4R7-R
ECS International Inc
$1.0924 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 92 mΩ 20 % YES 100 kHz 2.3 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
ECS-MPI4040R3-100-R
ECS International Inc
$1.1501 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 213 mΩ 20 % YES 100 kHz 1.5 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
MPI4040R3-2R2-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 48 mΩ 20 % 7.9 A 1816 YES e3 125 °C -40 °C Magnetically Shielded SMT TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 1.85 mm 4.45 mm 4.06 mm EATON CORP compliant Eaton
ECS-MPI4040R3-6R8-R
ECS International Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 120 mΩ 20 % YES 100 kHz 2 A POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE ECS INC INTERNATIONAL compliant EAR99 8504.50.80.00 ECS
MPI4040R3-220-R
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 22 µH 408 mΩ 20 % YES 1.1 A 1917 POWER INDUCTOR 1 YES DCR IS MEASURED AT 20 % TOLERANCE 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.85 mm 4.45 mm 4.06 mm COOPER INDUSTRIES unknown EAR99 8504.50.80.00 CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
MPI4040R3-3R3-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 3.3 µH 60 mΩ 20 % 6.6 A 1816 YES e3 125 °C -40 °C Magnetically Shielded SMT TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 1.85 mm 4.45 mm 4.06 mm EATON CORP compliant Eaton
MPI4040R3-100-R
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 213 mΩ 20 % YES 100 kHz 1.5 A 1917 POWER INDUCTOR 1 YES DCR IS MEASURED AT 20 % TOLERANCE 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.85 mm 4.45 mm 4.06 mm COOPER INDUSTRIES unknown EAR99 8504.50.80.00 CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT