Filter Your Search
1 - 1 of 1 results
|
MPM-45-5ST
Mean Well
|
$15.3098 | Active | 115 V | 5 V | 264 V | 80 V | 4.9 V | 5.1 V | 8 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.02828 Vrms | HYBRID | 40 W | R-XXFM-X | IEC, EN, EAC,UL, ANSI, CSA | 80 °C | -30 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |