Filter Your Search
1 - 2 of 2 results
|
MPM3805GQB-18-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 1.8 V | 6 V | 2.5 V | YES | BUCK | 4.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XXMA-N12 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 2.5 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||||||||
|
MPM3805GQB-18
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 1.8 V | 6 V | 2.5 V | 1.755 V | 1.845 V | 600 mA | YES | BUCK | 4.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XQCC-N12 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | VQCCN | LCC12,.12X.09(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2.5 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-12 | compliant | EAR99 | 8542.39.00.01 |