Filter Your Search
1 - 1 of 1 results
|
MPQ20056GG-33-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.0099 % | 1 | 3.399 V | 3.201 V | 3 % | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1.05 mm | MONOLITHIC POWER SYSTEMS INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Monolithic Power Systems (MPS) |