Parametric results for: MPQ2166GDE-AEC1-Z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpq2166gdeaec1z
Select parts from the table below to compare.
Compare
Compare
MPQ2166GDE-AEC1-Z
Monolithic Power Systems
Check for Price Active 5 V 6 V 2.7 V 600 mV 5.5 V 5.6 A 5 V 80 µA YES BUCK 3.3 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N18 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 18 UNSPECIFIED VQCCN LCC18,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC VQCCN, LCC18,.08X.12,16 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)