Filter Your Search
1 - 8 of 8 results
|
MPQ2177GQHE
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 5 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | |||||
|
MPQ2177GQHE-18-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 1.764 V | 1.836 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | |||
|
MPQ2177GQHE-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 5 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | Monolithic Power Systems (MPS) | ||||
|
MPQ2177GQHE-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 5 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | Monolithic Power Systems (MPS) | |||
|
MPQ2177GQHE-12-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.5 V | 1.176 V | 1.224 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | |||
|
MPQ2177GQHE-18-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 1.764 V | 1.836 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | Monolithic Power Systems (MPS) | ||
|
MPQ2177GQHE-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 5 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | Monolithic Power Systems (MPS) | |||
|
MPQ2177GQHE-12-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.5 V | 1.176 V | 1.224 V | 1 A | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | Monolithic Power Systems (MPS) |