Filter Your Search
1 - 2 of 2 results
|
MPQ2451DT-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 3.6 V | 3.3 V | 800 mV | 32.4 V | 600 mA | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MONOLITHIC POWER SYSTEMS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||
|
MPQ2451DT-LF
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 36 V | 3.3 V | 600 mA | YES | BUCK | 2 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 32.4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MONOLITHIC POWER SYSTEMS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |