Filter Your Search
1 - 1 of 1 results
|
MPQ3452DL-AEC1-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 22 V | 3.1 V | 3.1 V | 22 V | 3 A | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N14 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-14 | compliant | Monolithic Power Systems (MPS) |