Filter Your Search
1 - 10 of 33 results
|
MMPQ3906
onsemi
|
$1.3291 | Yes | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 75 | 250 MHz | SWITCHING | SILICON | R-PDSO-G16 | e3 | Not Qualified | 3 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOIC | SOP-16 | 16 | 751BG | compliant | EAR99 | onsemi | ||||||||||||
|
MPQ3906
Central Semiconductor Corp
|
$2.6879 | No | No | Obsolete | 40 V | 200 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 75 | 200 MHz | SWITCHING | SILICON | TO-116 | R-PDIP-T14 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | not_compliant | EAR99 | Central Semiconductor | |||||||||||||||
|
MPQ3906
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 75 | 250 MHz | 4.5 pF | 2.4 W | SWITCHING | SILICON | 250 mV | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
MMPQ3906S62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 75 | 200 MHz | SWITCHING | SILICON | 150 ns | 35 ns | R-PDSO-G16 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SMALL OUTLINE, R-PDSO-G16 | 16 | unknown | EAR99 | ||||||||||||||||||
|
MMPQ3906
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 30 | 450 MHz | 1 W | SWITCHING | SILICON | R-PDSO-G16 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | unknown | EAR99 | |||||||||||||||
|
MMPQ3906/L86Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 75 | 200 MHz | 4.5 pF | SILICON | 250 mV | R-PDSO-G16 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G16 | unknown | EAR99 | ||||||||||||||||||||||
|
MPQ3906
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 40 V | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 75 | 200 MHz | 4.5 pF | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||
|
MMPQ3906
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 75 | 250 MHz | SWITCHING | SILICON | R-PDSO-G16 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | CASE 751B-05, SO-16 | unknown | EAR99 | |||||||||||||||||||
|
MMPQ3906_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SEPARATE, 4 ELEMENTS | 16 | 4 | 30 | 450 MHz | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | ||||||||||||||
|
MPQ3906PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 200 mA | PNP | NO | 40 | 200 MHz | 2 W | e3 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 |