Filter Your Search
1 - 1 of 1 results
|
MPQ4436BGRE-AEC1
Monolithic Power Systems
|
Check for Price | Active | 12 V | 45 V | 3.3 V | 815 mV | 41.175 V | 6 A | YES | BUCK | 2.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.16SQ(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 4 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | unknown |