Filter Your Search
1 - 4 of 4 results
|
MPQ4470GL
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 12 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V 32.4V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-25/20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MPQ4470GL-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 12 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V 32.4V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N20 | e3 | 1 | 125 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-25/20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MPQ4470GL-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 12 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V 32.4V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N20 | e3 | 1 | 125 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||
|
MPQ4470GL-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 12 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V 32.4V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |