Filter Your Search
1 - 1 of 1 results
|
MPQ4561DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 55 V | 3.8 V | 3.3 A | YES | BUCK | 2 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 52V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |