Filter Your Search
1 - 2 of 2 results
|
MPQ8636GVE-20
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 18 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N29 | 125 °C | -40 °C | 260 | 40 | 29 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 4 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-29 | compliant | EAR99 | 8542.39.00.01 | |||
|
MPQ8636GVE-20-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 18 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N29 | 125 °C | -40 °C | 260 | 40 | 29 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 4 mm | 5 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |