Filter Your Search
1 - 2 of 2 results
|
MPQ8903DJ-2.85-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 6.5 V | 3.35 V | 2.85 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.00987525 % | 0.127395 % | 1 | 2.9355 V | 2.8215 V | 3 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MPQ8903DJ-2.85-LF
Monolithic Power Systems
|
Check for Price | Yes | Active | 6.5 V | 3.35 V | 2.85 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.00987525 % | 0.127395 % | 1 | 2.9355 V | 2.8215 V | 3 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOT-23, 5-PIN |