Filter Your Search
1 - 10 of 29 results
|
MPS2004RPC
TE Connectivity
|
$28.1406 | Yes | Obsolete | NO | BULK | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | NATURAL | 0.315 inch | NICKEL PLATED COPPER ALLOY | 0.315 inch | GOLD | 60 mA | 60 mA | ON-(ON) | 30 V | BRASS | PLASTIC | NON-ILLUMINATED | PANEL MOUNT | 1 | EPOXY | DPDT | PUSHBUTTON SWITCH | WIRE | ||||||||||||||||||||||||||||||||||||||||||||
|
MPS2004NPC
TE Connectivity
|
$36.4982 | Yes | Obsolete | NO | BULK | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | NATURAL | 0.315 inch | NICKEL PLATED COPPER ALLOY | 0.315 inch | GOLD | 60 mA | 60 mA | ON-ON | 30 V | BRASS | PLASTIC | NON-ILLUMINATED | PANEL MOUNT | 1 | EPOXY | DPDT | PUSHBUTTON SWITCH | WIRE | ||||||||||||||||||||||||||||||||||||||||||||
|
MPD-200A
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 2 | NO | YES | IT ASLO HAS -5 V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 139.8 W | R-XXMA-X25 | 35 °C | -20 °C | 25 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | MODULE-26/25 | |||||||||||||||||||||||||||||||||||||||||
|
MPS2000
Bowei Integrated Circuits Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | YES | PHASE LOCKED LOOP | 1 | R-XDSO-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | SON | SOLCC12,.60,78 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2 mm | DUAL | 14.8 mm | 20.3 mm | 4.3 mm | BOWEI INTEGRATED CIRCUITS CO LTD | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||
|
MPS200-24
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 24 V | 264 V | 90 V | 22.8 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 141.6 W | R-XXMA-X29 | 40 °C | -20 °C | 29 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | MODULE-30/29 | ||||||||||||||||||||||||||||||||||||||||||
|
MPS-200-5
Mean Well
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 28 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 140 W | 3.02 s | R-XXMA-X | ANSI, TUV, EN, IEC | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 107.2 mm | 177.8 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||||||||||||||||||||
|
MPT-200A
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 3 | NO | YES | IT ASLO HAS -12 AND -5 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 140 W | R-XXMA-X25 | 40 °C | -20 °C | 25 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | MODULE-26/25 | |||||||||||||||||||||||||||||||||||||||||
|
MPS2000BT-20M-LT
Bowei Integrated Circuits Co Ltd
|
Check for Price | Contact Manufacturer | BOWEI INTEGRATED CIRCUITS CO LTD | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPT-200C
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 3 | NO | YES | IT ASLO HAS -15 AND 15 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 139.5 W | R-XXMA-X25 | 40 °C | -20 °C | 25 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | MODULE-26/25 | |||||||||||||||||||||||||||||||||||||||||
|
MPD-200B
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 2 | NO | YES | IT ASLO HAS -5 V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 139.8 W | R-XXMA-X25 | 35 °C | -20 °C | 25 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | MODULE-26/25 |