Filter Your Search
1 - 10 of 350 results
|
MPSA92BK
Diotec Semiconductor AG
|
$0.0278 | Yes | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 70 MHz | 7 pF | 625 mW | 625 mW | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.21.00.95 | Diotec | ||||||||||||
|
MPSA92
Diotec Semiconductor AG
|
$0.0314 | Yes | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 70 MHz | 7 pF | 625 mW | 625 mW | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.21.00.95 | Diotec | TO-92 | 3 | |||||||||
|
MPSA92ZL1G
onsemi
|
$0.0806 | Yes | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 1.5 W | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 29-11 | ||||||||||||
|
MPSA92-AP
Micro Commercial Components
|
$0.1079 | Yes | Yes | Obsolete | 300 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 80 | 50 MHz | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | TO-92 | 3 | CYLINDRICAL, O-PBCY-W3 | |||||||||||||
|
MPSA92RLRPG
onsemi
|
$0.1317 | Yes | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 29-11 | |||||||||||
|
MPSA92
NTE Electronics Inc
|
$0.1702 | Yes | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | |||||||||||||||||
|
MPSA92
Central Semiconductor Corp
|
$0.2599 | No | No | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 625 mW | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.21.00.95 | Central Semiconductor | TO-92 | 3 | |||||||||
|
MPSA92M1
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 1.8 W | 680 mW | SILICON | 500 mV | R-PSSO-G3 | e0 | Not Qualified | 175 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ZETEX PLC | unknown | EAR99 | 8541.29.00.75 | SMALL OUTLINE, R-PSSO-G3 | ||||||||||||
|
MPSA92{OPTION5}
Texas Instruments
|
Check for Price | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | HIGH VOLTAGE | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
|
MPSA92RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | 3 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | CASE 29-11 |