Filter Your Search
1 - 1 of 1 results
|
MPS203NRA
TE Connectivity
|
Check for Price | No | No | Obsolete | 3 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3A@28VDC | 3 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | 7.85 N | -15 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | COPPER ALLOY | 2.54 mm | UNTHREADED | SILVER | BREAK-BEFORE-MAKE | SILVER | NON-ILLUMINATED | THERMOSET 94V-0 | 8 | EPOXY TERMINAL SEALED | HAND | NO | SILVER | SOLDER | SOLVENT | 0.315 inch | 10.49 mm | 13 mm | 13 mm | 0.423 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.33 |