Filter Your Search
1 - 10 of 651 results
|
MPS6518
Fairchild Semiconductor Corporation
|
$0.0806 | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 90 | 200 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | ||||||||||||
|
MPS6515
Fairchild Semiconductor Corporation
|
$0.0806 | Yes | Yes | Obsolete | 25 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 150 | 450 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | TO-92, 3 PIN | 8541.21.00.95 | |||||||||
|
MPS651RLRA
onsemi
|
$0.1822 | No | Obsolete | 60 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 40 | 75 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | 3 | CASE 29-11 | not_compliant | EAR99 | CASE 29-11, TO-226, 3 PIN | |||||||||||
|
MPS651RLRAG
onsemi
|
$51.2055 | Yes | Obsolete | 60 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 40 | 75 MHz | 1.5 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | compliant | EAR99 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | ||||||||||
|
MPS651G
onsemi
|
$51.2055 | Yes | Obsolete | 60 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 40 | 75 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | compliant | EAR99 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | ||||||||||
|
MPS6514-D27Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | NPN | NO | SINGLE | 1 | 150 | 100 MHz | 625 mW | e3 | 150 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
MPS6518J05Z
Texas Instruments
|
Check for Price | Transferred | 100 mA | PNP | NO | SINGLE | 3 | 1 | 90 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||||
|
MPS651
SY Sinyork Co Ltd
|
Check for Price | Obsolete | 2 A | NPN | NO | SINGLE | 1 | 75 | 75 MHz | 625 mW | 85 °C | SINYORK CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MPS6514TRETIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | ||||||||||||
|
MPS6518TREPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 40 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 90 | 4 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 |