Filter Your Search
1 - 10 of 48 results
|
MPS6652C
Allegro MicroSystems LLC
|
Check for Price | Active | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MPS6652RL1
onsemi
|
Check for Price | No | Obsolete | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | EUROPEAN PART NUMBER | AMPLIFIER | SILICON | 300 ns | 55 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | |||||||||||||
|
MPS6652RLRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | AMPLIFIER | SILICON | 300 ns | 55 ns | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | ||||||||||||
|
MPS6652ZL1
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | EUROPEAN PART NUMBER | 30 pF | 1.5 W | AMPLIFIER | SILICON | 300 ns | 55 ns | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.29.00.75 | |||||||||||||||
|
MPS6652TRLEADFREE
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | 50 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 300 ns | 55 ns | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.21.00.95 | ||||||||
|
MPS6652PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | 50 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 300 ns | 55 ns | 600 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||
|
MPS6652RLRM
onsemi
|
Check for Price | No | Obsolete | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | AMPLIFIER | SILICON | 300 ns | 55 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | ||||||||||||||
|
MPS6652RLRA
onsemi
|
Check for Price | No | Obsolete | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 100 MHz | 625 mW | AMPLIFIER | SILICON | 300 ns | 55 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | EAR99 | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | onsemi | |||||||||||
|
MPS6652RLRB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | PNP | NO | Single | 50 | 100 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | ||||||||||||||||||||||||||||||||||
|
MPS6652
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | PNP | NO | Single | 50 | 100 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |