Filter Your Search
1 - 2 of 2 results
|
MPSA55RLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | ||||||
|
MPSA55RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | compliant | EAR99 | onsemi |