Filter Your Search
1 - 6 of 6 results
|
MPSA92RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | ||||||||||
|
MPSA92RLRP
onsemi
|
Check for Price | No | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | CASE 29-11 | not_compliant | EAR99 | ||||||||||
|
MPSA92RLRP
Motorola Semiconductor Products
|
Check for Price | Transferred | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSA92RLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSA92RLRP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | |||||||||||
|
MPSA92RLRPG
onsemi
|
Check for Price | Yes | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | compliant | EAR99 | onsemi |