Filter Your Search
1 - 5 of 5 results
|
MPSW55RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | 15 pF | 2.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSW55RLRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | 15 pF | 2.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSW55RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | 15 pF | 1 W | 2.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-226, 3 PIN | unknown | EAR99 | 8541.29.00.75 | TO-92 | 3 | CASE 29-10 | |||||
|
MPSW55RLRA
onsemi
|
Check for Price | No | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CASE 29-10, TO-226AE, 3 PIN | not_compliant | EAR99 | TO-92 | 3 | CASE 29-10 | ||||||||||
|
MPSW55RLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | AMPLIFIER | SILICON | TO-226 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-10, TO-92, 3 PIN | unknown | TO-92 | 3 | CASE 29-10 |