Filter Your Search
1 - 4 of 4 results
|
MPZ1005Y900CT000
TDK Corporation
|
$0.0355 | Yes | Active | 5 V | 1.2 A | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 MΩ | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MPZ1005Y900CTD25
TDK Corporation
|
$0.0500 | Yes | Active | 5 V | 1.2 A | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 MΩ | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0402, 2 PIN | |||||||
|
MPZ1005Y900C
TDK Corporation
|
Check for Price | Yes | Active | 5 V | 1.2 A | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 MΩ | 1 | 125 °C | -55 °C | 2 | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MPZ1005Y900CT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 A | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 MΩ | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0402, 2 PIN |