Filter Your Search
1 - 2 of 2 results
|
MQF10.703-0375/04
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 10.703 MHz | 5 kHz | 4 kHz | 80 dB | CRYSTAL FILTER | 8 POLE | 60 dB | 935 Hz | 4 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 15.1 mm | 23 mm | 12.2 mm | MICROSEMI CORP | compliant | |||
|
MQF10.703-0375/04
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 10.703 MHz | 5 kHz | 4 kHz | 80 dB | CRYSTAL FILTER | 8 POLE | 60 dB | 935 Hz | 4 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 15.1 mm | 23 mm | 12.2 mm | VECTRON INTERNATIONAL | compliant |