Filter Your Search
1 - 2 of 2 results
|
MQF20.0-0300/01
Vectron International
|
Check for Price | Yes | Yes | Transferred | 200 OHM//2 | SURFACE MOUNT | 20 MHz | 10 kHz | 30 dB | CRYSTAL FILTER | 2 POLE | 1.75 kHz | 4 dB | 1 | e2 | 65 °C | -15 °C | MONOLITHIC | 3 | Tin/Silver (Sn/Ag) | 3.3 mm | 8.5 mm | 8 mm | VECTRON INTERNATIONAL | compliant | ||
|
MQF20.0-0300/01
Microsemi Corporation
|
Check for Price | Yes | Transferred | 200 OHM//2 | SURFACE MOUNT | 20 MHz | 10 kHz | 30 dB | CRYSTAL FILTER | 2 POLE | 1.75 kHz | 4 dB | 1 | e2 | 65 °C | -15 °C | MONOLITHIC | 3 | Tin/Silver (Sn/Ag) | 3.3 mm | 8.5 mm | 8 mm | MICROSEMI CORP | compliant |