Filter Your Search
1 - 2 of 2 results
|
MQF21.4-1500/05
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1500 OHM//2 | THROUGH HOLE MOUNT | 21.4 MHz | 18 kHz | 16 kHz | 90 dB | CRYSTAL FILTER | 10 POLE | 75 dB | 3.75 kHz | 4 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 11.5 mm | 14 mm | 8.7 mm | MICROSEMI CORP | compliant | |||
|
MQF21.4-1500/05
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1500 OHM//2 | THROUGH HOLE MOUNT | 21.4 MHz | 18 kHz | 16 kHz | 90 dB | CRYSTAL FILTER | 10 POLE | 75 dB | 3.75 kHz | 4 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | 11.5 mm | 14 mm | 8.7 mm | VECTRON INTERNATIONAL | compliant |