Filter Your Search
1 - 1 of 1 results
|
MQFL-270-05S-Y-ES
SynQor
|
Check for Price | No | No | Active | 270 V | 5 V | 400 V | 155 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XDMA-P12 | Not Qualified | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 |