Filter Your Search
1 - 1 of 1 results
|
MQFL-28-12S-Y-C
SynQor
|
Check for Price | No | No | Active | 28 V | 12 V | 40 V | 16 V | 11.76 V | 12.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 120 W | R-XDMA-P12 | e4 | Not Qualified | 100 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 |