Filter Your Search
1 - 1 of 1 results
|
MQFL-28E-09S-Y-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 9 V | 70 V | 16 V | 8.82 V | 9.18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 117 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 |