Filter Your Search
1 - 10 of 15 results
|
MQFL-28V-2R5S-Y-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-X12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||||||
|
MQFL-28V-2R5S-X-HB
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-X12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||
|
MQFL-28V-2R5S-W-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||||||
|
MQFL-28V-2R5S-W-HB
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||||||
|
MQFL-28V-2R5S-Z-HB
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||||||
|
MQFL-28V-2R5S-X-C
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-X12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||
|
MQFL-28V-2R5S-U-HB
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||
|
MQFL-28V-2R5S-U-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||
|
MQFL-28V-2R5S-Y-C
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-X12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 | ||||||
|
MQFL-28V-2R5S-Z-C
SynQor
|
Check for Price | No | No | Active | 28 V | 3.3 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 12 | compliant | EAR99 |