Filter Your Search
1 - 4 of 4 results
|
MR62-12KSR
World Products Inc
|
Check for Price | Yes | Obsolete | 550 mW | 280 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 8.4 V | 680 mV | 12 V | 2A@250VAC | 2A@220VDC | 3.5 ms | 2 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm X 9.8mm X 11.4mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 | ||||
|
MR62-12KSRY
TOKIN Corporation
|
Check for Price | Obsolete | 400 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 680 mV | 12 V | 2A@250VAC | 2A@220VDC | 3.5 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | SEALED TYPE | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm X 9.8mm X 11.4mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||
|
MR62-12KSR
TOKIN Corporation
|
Check for Price | Obsolete | 550 mW | 280 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 680 mV | 12 V | 2A@250VAC | 2A@220VDC | 3.5 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | SEALED TYPE | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm X 9.8mm X 11.4mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||
|
MR62-12KSRY
World Products Inc
|
Check for Price | Yes | Obsolete | 400 mW | 360 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 680 mV | 12 V | 2A@250VAC | 2A@220VDC | 2.5 ms | 2 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 9.8 mm | 11.4 mm | 20.2 mm | 20.2mm X 9.8mm X 11.4mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 |