Filter Your Search
1 - 10 of 15 results
|
MR82C54-12/883
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | YES | QCCN | CMOS | 10 mA | 5 V | S-CQCC-N28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.5SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.455 mm | 11.455 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 12 MHz | 8 | PARALLEL, DIRECT ADDRESS | Y | 3 | 5.5 V | 4.5 V | NO | TIMER, PROGRAMMABLE | ||||||||||
|
MR82C54
Harris Semiconductor
|
Check for Price | Obsolete | 16 | YES | QCCN | CMOS | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 2.7 V | TIMER, PROGRAMMABLE | |||||||||||||||||
|
MR82C54
Intersil Corporation
|
Check for Price | Obsolete | 16 | YES | QCCN | CMOS | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 2.7 V | TIMER, PROGRAMMABLE | |||||||||||||||||
|
MR82C54-12/B
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | YES | QCCN | CMOS | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.455 mm | 11.455 mm | INTERSIL CORP | CERAMIC, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | 12 MHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||||||||
|
MR82C54-10/B
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | YES | QCCN | CMOS | 6 PROGRAMMABLE MODES | 10 mA | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 | ||||||||||||
|
MR82C54/B
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | YES | QCCN | CMOS | 6 PROGRAMMABLE MODES | 10 mA | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 | |||||||||||
|
MR82C54-12/B
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | YES | QCCN | CMOS | 10 mA | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 | ||||||||||||
|
MR82C54-12/B
Rochester Electronics LLC
|
Check for Price | Active | 16 | YES | QCCN | CMOS | 5 V | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||||||||||||||||
|
MR82C54/883
Intersil Corporation
|
Check for Price | Obsolete | 5 V | YES | QCCN | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC28,.45SQ | unknown | ||||||||||||||||||||||||
|
MR82C54/B
Intersil Corporation
|
Check for Price | No | Transferred | 16 | YES | QCCN | CMOS | 6 PROGRAMMABLE MODES | 10 mA | 5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | INTERSIL CORP | CERAMIC, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | 32 kHz | 8 | PARALLEL, DIRECT ADDRESS | 3 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | 80C86; 80C88; 80C286 |