Filter Your Search
1 - 10 of 2,588 results
|
MRCN103N201J152MCB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 Ω | 1.5 nF | 5 % | 50 V | 200 mW | 6 | 2 | 20 % | 20 % | C0G | 30ppm/Cel | 1 | 70 °C | 150 ppm/°C | 1 kΩ | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN102N471G331KCT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 470 Ω | 330 pF | 2 % | 50 V | 200 mW | 5 | 5 | 5 | 10 % | 10 % | C0G | 30ppm/Cel | 5 | 70 °C | 150 ppm/°C | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | TRAY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN102X301J561KCT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 300 Ω | 560 pF | 5 % | 50 V | 200 mW | 5 | 5 | 5 | 10 % | 10 % | X7R | 15% | 5 | 70 °C | 150 ppm/°C | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | TRAY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN103X131J472MTT
Vishay Techno
|
Check for Price | No | No | Obsolete | 130 Ω | 4.7 nF | 5 % | 50 V | 200 mW | 6 | 2 | 20 % | 20 % | X7R | 15% | 1 | 70 °C | 150 ppm/°C | 1 kΩ | e0 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY TECHNO | unknown | ||||||
|
MRCN103X560J104MTB
Vishay Techno
|
Check for Price | No | No | Obsolete | 56 Ω | 100 nF | 5 % | 50 V | 200 mW | 6 | 2 | 20 % | 20 % | X7R | 15% | 1 | 70 °C | 150 ppm/°C | 1 kΩ | e0 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY TECHNO | unknown | ||||||
|
MRCN103N161J560KCB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 160 Ω | 56 pF | 5 % | 50 V | 200 mW | 6 | 2 | 10 % | 10 % | C0G | 30ppm/Cel | 1 | 70 °C | 150 ppm/°C | 1 kΩ | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN103N511J271KCB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 510 Ω | 270 pF | 5 % | 50 V | 200 mW | 6 | 2 | 10 % | 10 % | C0G | 30ppm/Cel | 1 | 70 °C | 150 ppm/°C | 1 kΩ | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN102N331G331KCB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 Ω | 330 pF | 2 % | 50 V | 200 mW | 5 | 5 | 5 | 10 % | 10 % | C0G | 30ppm/Cel | 5 | 70 °C | 150 ppm/°C | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
MRCN102X271J822KTT
Vishay Techno
|
Check for Price | No | No | Obsolete | 270 Ω | 8.2 nF | 5 % | 50 V | 200 mW | 5 | 5 | 5 | 10 % | 10 % | X7R | 15% | 5 | 70 °C | 150 ppm/°C | e0 | 125 °C | -55 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY TECHNO | unknown | ||||||
|
MRCN103X361G222MCB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 360 Ω | 2.2 nF | 2 % | 50 V | 200 mW | 6 | 2 | 20 % | 20 % | X7R | 15% | 1 | 70 °C | 150 ppm/°C | 1 kΩ | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | RC NETWORK | ECL TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 9.298 mm | 26.42 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | unknown | EAR99 |