Filter Your Search
1 - 1 of 1 results
|
MRE24-2A71
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 175 mW | 3.3 kΩ | 500 mA | 200 V | 200 V | 500 mA | DPST | MBB | DRY REED RELAY | DC | 7 mA | 18 V | 3.5 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 70 °C | AC/DC | IRIDIUM | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | NO | SOLDER | 14.5 mm | 10 mm | 30 mm | 30mm x 14.5mm x 10mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |