Filter Your Search
1 - 2 of 2 results
|
MRF315AMMO
Bel Fuse
|
Check for Price | Yes | Obsolete | 315 mA | FAST | ELECTRIC FUSE | 35 A | CE, CSA, PSE, UL, VDE | e3 | 125 °C | -55 °C | MICRO | MATTE TIN | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||
|
MRF3.15AMMO
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 250 V | 3.15 A | FAST | ELECTRIC FUSE | 4 J | 3 ms | 35 A | CE, CSA, PSE, UL, VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 |