Filter Your Search
1 - 10 of 15 results
|
MS-5-142
Cinch Connectivity Solutions
|
$1.0130 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 2 | 250 V | 30 A | PANEL | CSA; UL | 10 AWG | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.90.40.00 | Cinch Connectivity Solutions | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MS514256-10ZC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | ZIP | ZIP, ZIP20,.1 | 20 | FAST PAGE | 100 ns | COMMON | R-PZIP-T20 | e0 | 25.88 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 20 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | Not Qualified | 512 | 10.16 mm | 1 mA | 60 µA | 5.5 V | 4.5 V | 5 V | NO | CMOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.85 mm | |||||||||||||||
![]() |
MS514256-10SC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | SOJ | SOJ, SOJ20/26,.34 | 26 | FAST PAGE | 100 ns | COMMON | R-PDSO-J26 | e0 | 17.15 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 26 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 512 | 3.55 mm | 1 mA | 60 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.62 mm | ||||||||||||||
![]() |
MS514256-10PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, DIP20,.3 | 20 | FAST PAGE | 100 ns | COMMON | R-PDIP-T20 | e0 | 24.59 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 20 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Not Qualified | 512 | 5 mm | 1 mA | 60 µA | 5.5 V | 4.5 V | 5 V | NO | CMOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||
![]() |
MS514256-12SC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | SOJ | SOJ, SOJ20/26,.34 | 26 | FAST PAGE | 120 ns | COMMON | R-PDSO-J26 | e0 | 17.15 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 26 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 512 | 3.55 mm | 1 mA | 50 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.62 mm | |||||||||||||||
![]() |
MS514256-70SC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | SOJ | SOJ, SOJ20/26,.34 | 26 | FAST PAGE | 70 ns | COMMON | R-PDSO-J26 | e0 | 17.15 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 26 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 512 | 3.55 mm | 1 mA | 75 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.62 mm | |||||||||||||||
![]() |
MS514256-12PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, DIP20,.3 | 20 | FAST PAGE | 120 ns | COMMON | R-PDIP-T20 | e0 | 24.59 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 20 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Not Qualified | 512 | 5 mm | 1 mA | 50 µA | 5.5 V | 4.5 V | 5 V | NO | CMOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||
|
MS-5-142
Bel Fuse
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MS514256-80SC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | SOJ | SOJ, SOJ20/26,.34 | 26 | FAST PAGE | 80 ns | COMMON | R-PDSO-J26 | e0 | 17.15 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 26 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 512 | 3.55 mm | 1 mA | 70 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.62 mm | |||||||||||||||
![]() |
MS514256-80ZC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | MOSEL-VITELIC | unknown | EAR99 | 8542.32.00.02 | ZIP | ZIP, ZIP20,.1 | 20 | FAST PAGE | 80 ns | COMMON | R-PZIP-T20 | e0 | 25.88 mm | 1.0486 Mbit | FAST PAGE DRAM | 4 | 1 | 1 | 20 | 262.144 k | 256000 | ASYNCHRONOUS | 70 °C | 256KX4 | 3-STATE | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | Not Qualified | 512 | 10.16 mm | 1 mA | 70 µA | 5.5 V | 4.5 V | 5 V | NO | CMOS | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.85 mm |