Filter Your Search
1 - 1 of 1 results
|
MS05-1A87-75LHR
Standex-Meder Electronics
|
$3.8098 | Active | 50 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 3.81 mm | 6.8 mm | 15.2 mm | 15.2mm x 3.81mm x 6.8mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |