Filter Your Search
1 - 10 of 480 results
|
MS104-820MB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 360 mΩ | 20 % | 840 mA | 3939 | YES | Magnetic Shielded | SMT | Bulk | 4.8 mm | 10 mm | 10 mm | FENGHUA ADVANCED TECHNOLOGY | 3939 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS104-560MT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 230 mΩ | 20 % | 1 A | 3939 | YES | Magnetic Shielded | SMT | TR | 4.8 mm | 10 mm | 10 mm | FENGHUA ADVANCED TECHNOLOGY | 3939 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS10056R8M5A
ABC Taiwan Electronics Corp
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.55 Ω | 20 % | 3 mA | 11 MHz | Ferrite | 20 | 0402 | 85 °C | -25 °C | SMT | Bulk | 500 µm | 1 mm | 500 µm | ABC TAIWAN ELECTRONICS CORP | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
MS104R-1R5MB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 8 mΩ | 20 % | YES | 100 kHz | 10 A | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS1011
Advanced Power Technology
|
Check for Price | Transferred | YES | 4 | FLANGE MOUNT | ADVANCED POWER TECHNOLOGY INC | FLANGE MOUNT, O-PRFM-F4 | unknown | EAR99 | HIGH RELIABILITY | 40 A | 360 pF | 55 V | VERY HIGH FREQUENCY BAND | O-PRFM-F4 | PLASTIC/EPOXY | ROUND | NPN | Not Qualified | FLAT | RADIAL | SILICON | |||||||||||||||||||||||||||||||||||||||||||
|
MS104R-2R0NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 21 mΩ | 30 % | 7.5 A | 4039 | YES | Magnetic Shielded | SMT | Bulk | 4 mm | 10.2 mm | 10 mm | FENGHUA ADVANCED TECHNOLOGY | 4039 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS1050HAH-70.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS104R-331KT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.09 Ω | 10 % | YES | 100 kHz | 700 mA | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS1025HH-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | YES | e4 | 70 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | Clock | 5 ns | NO | 25 % | SURFACE MOUNT | 1.544 MHz | HCMOS | 15 pF | 3.4mm x 2.7mm x 1.3mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 40/60 % | ||||||||||||||||||||||||||||||||||||||||
|
MS1050H48H-110.000MHZ
MMD
|
Check for Price | Yes | Transferred | YES | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | Clock | 5 ns | NO | 50 % | SURFACE MOUNT | 110 MHz | HCMOS | 15 pF | 3.4mm x 2.7mm x 1.3mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 40/60 % |