Filter Your Search
1 - 1 of 1 results
|
MS12-1A87-75D
Standex-Meder Electronics
|
$3.8271 | Active | 12 V | 205 mW | 700 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 17 mA | 8.4 V | 1.8 V | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 100 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 3.81 mm | 6.8 mm | 15.2 mm | 15.2mm x 3.81mm x 6.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |