Filter Your Search
1 - 4 of 4 results
|
MS14154-5L
Sensata Circuit Breakers
|
Check for Price | Active | 120 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | 2 kA | CORROSSION RESISTANT; MOISTURE RESISTANT | PANEL MOUNT-THREADED | 1 | NO | SCREW | 19.84 mm | 36.47 mm | 46.73 mm | SENSATA TECHNOLOGIES INC | compliant | |||||
|
MS14154-5
Sensata Circuit Breakers
|
Check for Price | Active | 120 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | 2 kA | CORROSSION RESISTANT | 121 °C | -54 °C | PANEL MOUNT-THREADED | 3 | NO | SCREW | 19.84 mm | 35.08 mm | 46.74 mm | SENSATA TECHNOLOGIES INC | compliant | |||
|
MS14154-5
Defense Logistics Agency
|
Check for Price | Active | 5 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | MIL-C-5809 | 71 °C | -55 °C | PANEL MOUNT-THREADED | 3 | NO | SCREW | 19.84 mm | 35.08 mm | 46.74 mm | DEFENSE LOGISTICS AGENCY | unknown | |||||
|
MS14154-5V
Sensata Circuit Breakers
|
Check for Price | Active | 120 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | 2 kA | MIL-C-5809; MS14154 | CORROSSION RESISTANT; MOISTURE RESISTANT | PANEL MOUNT-THREADED | 3 | NO | SCREW | 19.84 mm | 35.08 mm | 46.74 mm | SENSATA TECHNOLOGIES INC | compliant |