Filter Your Search
1 - 10 of 159 results
|
MS1V-T1K32.0KHZ+/-100PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 60 kΩ | 12.5 pF | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | ||||
|
MS1V-T1K60.000KHZ12.5PF+/-100PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 60 kHz | 100 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 12.5 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | SMD, 2 PIN | |||||
|
MS1V-T1K60.000KHZ12.5PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 60 kHz | 20 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 12.5 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | SMD, 2 PIN | |||||
|
MS1V-T1K76.800KHZ9.0PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 76.8 kHz | 20 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 9 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | SMD, 2 PIN | |||||
|
MS1V-T2K40KHZ+/-20PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L2XB2XH6.1 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2XB2XH6.1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 | ||||
|
MS1V-T1N76.800KHZ6.0PF+/-100PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 76.8 kHz | 100 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 6 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | ||||||
|
MS1V-T1N32.768KHZ12.5PF20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 45 kΩ | 12.5 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||||
|
MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 76.8 kHz | 20 ppm | 0.0126 % | 3 PPM/1ST YEAR | 45 kΩ | 7 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | ||||||
|
MS1V-T1K32.768KHZ9.0PF20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 45 kΩ | 9 pF | 6.1mm x 2mm x 2.08mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | 6.1mm x 2mm x 2.08mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||||
|
MS1V-T2K76.8KHZ+/-20PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 76.8 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L2XB2XH6.1 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2XB2XH6.1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.20 |